
LM2830ZMF/NOPB | |
|---|---|
DigiKey Part Number | 296-44380-2-ND - Tape & Reel (TR) 296-44380-1-ND - Cut Tape (CT) 296-44380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2830ZMF/NOPB |
Description | IC REG BUCK ADJ 1A SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM2830ZMF/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 3MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR10510YMF/NOPB | Texas Instruments | 874 | 296-LMR10510YMF/NOPBCT-ND | 1,23000 € | Parametric Equivalent |
| LMR10510YMFE/NOPB | Texas Instruments | 97 | LMR10510YMFE/NOPBCT-ND | 1,23000 € | Parametric Equivalent |
| LMR10510YMFX/NOPB | Texas Instruments | 2.693 | 296-LMR10510YMFX/NOPBCT-ND | 1,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,32800 € | 13,28 € |
| 25 | 1,21040 € | 30,26 € |
| 100 | 1,08070 € | 108,07 € |
| 250 | 1,01892 € | 254,73 € |
| 500 | 0,98438 € | 492,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,95101 € | 951,01 € |
| 2.000 | 0,92577 € | 1.851,54 € |
| 3.000 | 0,91313 € | 2.739,39 € |
| 5.000 | 0,89913 € | 4.495,65 € |
| 7.000 | 0,89094 € | 6.236,58 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |


