

LMR10510YMF/NOPB | |
|---|---|
DigiKey Part Number | 296-LMR10510YMF/NOPBTR-ND - Tape & Reel (TR) 296-LMR10510YMF/NOPBCT-ND - Cut Tape (CT) 296-LMR10510YMF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR10510YMF/NOPB |
Description | IC REG BUCK ADJ 1A SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LMR10510YMF/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,91900 € | 9,19 € |
| 25 | 0,83360 € | 20,84 € |
| 100 | 0,74010 € | 74,01 € |
| 250 | 0,69544 € | 173,86 € |
| 500 | 0,66850 € | 334,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64633 € | 646,33 € |
| 2.000 | 0,62810 € | 1.256,20 € |
| 3.000 | 0,61896 € | 1.856,88 € |
| 5.000 | 0,60883 € | 3.044,15 € |
| 7.000 | 0,60292 € | 4.220,44 € |
| 10.000 | 0,59723 € | 5.972,30 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |


