
LM2796TL/NOPB | |
|---|---|
DigiKey Part Number | LM2796TL/NOPBTR-ND - Tape & Reel (TR) LM2796TL/NOPBCT-ND - Cut Tape (CT) LM2796TL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2796TL/NOPB |
Description | IC LED DRV RGLTR PWM 18DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 7 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 20mA 18-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM2796TL/NOPB Models |
Category | Current - Output / Channel 20mA |
Manufacturer Texas Instruments | Frequency 500kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -30°C ~ 85°C (TA) |
Topology Switched Capacitor (Charge Pump) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 18-WFBGA |
Number of Outputs 7 | Supplier Device Package 18-DSBGA |
Voltage - Supply (Min) 2.7V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,13280 € | 283,20 € |
| 500 | 1,09230 € | 546,15 € |
| Unit Price without VAT: | 1,13280 € |
|---|---|
| Unit Price with VAT: | 1,34803 € |


