
LM2796TLEV | |
|---|---|
DigiKey Part Number | 296-52375-ND |
Manufacturer | |
Manufacturer Product Number | LM2796TLEV |
Description | EVAL BOARD FOR LM2796 |
Customer Reference | |
Detailed Description | LM2796 - 7 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 4V |
Manufacturer Texas Instruments | Features Dimmable |
Packaging Box | Voltage - Input 2.7V ~ 5.5V |
Part Status Obsolete | Contents Board(s) |
Current - Output / Channel 20mA | Utilized IC / Part LM2796 |
Outputs and Type 7 Non-Isolated Outputs | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,60000 € | 84,60 € |
| Unit Price without VAT: | 84,60000 € |
|---|---|
| Unit Price with VAT: | 100,67400 € |


