Direct
Parametric Equivalent

LM27951SD | |
|---|---|
DigiKey Part Number | LM27951SDTR-ND - Tape & Reel (TR) LM27951SDCT-ND - Cut Tape (CT) LM27951SDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM27951SD |
Description | IC LED DRV RGLTR PWM 30MA 14WSON |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 30mA 14-WSON (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM27951SD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.8V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 2.5V ~ 3.9V | |
Current - Output / Channel | 30mA | |
Frequency | 750kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-WSON (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,84301 € | 843,01 € |
| 2.000 | 0,82023 € | 1.640,46 € |
| 3.000 | 0,80883 € | 2.426,49 € |
| 5.000 | 0,79619 € | 3.980,95 € |
| 7.000 | 0,78881 € | 5.521,67 € |
| 10.000 | 0,78171 € | 7.817,10 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |


