
LM27951SD/NOPB | |
|---|---|
DigiKey Part Number | LM27951SD/NOPBTR-ND - Tape & Reel (TR) LM27951SD/NOPBCT-ND - Cut Tape (CT) LM27951SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM27951SD/NOPB |
Description | IC LED DRV RGLTR PWM 30MA 14WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 30mA 14-WSON (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM27951SD/NOPB Models |
Category | Voltage - Output 2.5V ~ 3.9V |
Manufacturer Texas Instruments | Current - Output / Channel 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 750kHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Switched Capacitor (Charge Pump) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case 14-WFDFN Exposed Pad |
Voltage - Supply (Min) 2.8V | Supplier Device Package 14-WSON (4x3) |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,38500 € | 13,85 € |
| 25 | 1,26280 € | 31,57 € |
| 100 | 1,12850 € | 112,85 € |
| 250 | 1,06440 € | 266,10 € |
| 500 | 1,03026 € | 515,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,99396 € | 993,96 € |
| 2.000 | 0,96779 € | 1.935,58 € |
| 3.000 | 0,95468 € | 2.864,04 € |
| 5.000 | 0,94016 € | 4.700,80 € |
| 7.000 | 0,93167 € | 6.521,69 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

