Image for LM2787BP/NOPB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2787BP/NOPB

DigiKey Part Number
LM2787BP/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2787BP/NOPB
Description
IC REG CHARG PUMP ADJ 10MA 8USMD
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Negative Adjustable -1.5V 1 Output 10mA 8-VFBGA
Datasheet
 Datasheet
EDA/CAD Models
LM2787BP/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
-5.2V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Obsolete
Frequency - Switching
260kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Negative
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-uSMD
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.