Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 50mA 8-UFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2781TPX/NOPB

DigiKey Part Number
LM2781TPX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2781TPX/NOPB
Description
IC REG CHARGE PUMP 50MA 8DSBGA
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 50mA 8-UFBGA
EDA/CAD Models
LM2781TPX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Obsolete
Frequency - Switching
210kHz
Function
Ratiometric
Synchronous Rectifier
No
Output Configuration
Negative
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-DSBGA
Voltage - Input (Min)
1.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types