
LM2780TPX | |
|---|---|
DigiKey Part Number | LM2780TPX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2780TPX |
Description | IC REG CHARGE PUMP 50MA 8DSBGA |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 50mA 8-UFBGA |
EDA/CAD Models | LM2780TPX Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 12kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DSBGA |
Voltage - Input (Min) 1.8V | Base Product Number |

