
LM2772SD/NOPB | |
|---|---|
DigiKey Part Number | 296-LM2772SD/NOPBTR-ND - Tape & Reel (TR) 296-LM2772SD/NOPBCT-ND - Cut Tape (CT) 296-LM2772SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2772SD/NOPB |
Description | IC REG CHARGE PUMP 1.2V 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 1.2V 1 Output 150mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2772SD/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.15MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -30°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-WSON (3x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66100 € | 6,61 € |
| 25 | 0,59680 € | 14,92 € |
| 100 | 0,52620 € | 52,62 € |
| 250 | 0,49252 € | 123,13 € |
| 500 | 0,47224 € | 236,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44227 € | 442,27 € |
| 2.000 | 0,42892 € | 857,84 € |
| 3.000 | 0,42223 € | 1.266,69 € |
| 5.000 | 0,41482 € | 2.074,10 € |
| 7.000 | 0,41049 € | 2.873,43 € |
| 10.000 | 0,40632 € | 4.063,20 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

