LM2770SD-1215 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.967
Unit Price: 1,15000 €
Datasheet
Charge Pump Switching Regulator IC Positive Programmable 1.2V, 1.5V 1 Output 250mA 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2770SD-1215

DigiKey Part Number
LM2770SD-1215TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2770SD-1215
Description
IC REG CHARGE PUMP PROG 10WSON
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Programmable 1.2V, 1.5V 1 Output 250mA 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM2770SD-1215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Obsolete
Frequency - Switching
700kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-30°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-WSON (3x3)
Voltage - Input (Min)
2.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2770SD-1215/NOPBTexas Instruments1.967296-LM2770SD-1215/NOPBCT-ND1,15000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes