
LM2770SD-1215/NOPB | |
|---|---|
DigiKey Part Number | 296-LM2770SD-1215/NOPBTR-ND - Tape & Reel (TR) 296-LM2770SD-1215/NOPBCT-ND - Cut Tape (CT) 296-LM2770SD-1215/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2770SD-1215/NOPB |
Description | IC REG CHARGE PUMP PROG 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Programmable 1.2V, 1.5V 1 Output 250mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2770SD-1215/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 700kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -30°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-WSON (3x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,82400 € | 8,24 € |
| 25 | 0,74680 € | 18,67 € |
| 100 | 0,66150 € | 66,15 € |
| 250 | 0,62064 € | 155,16 € |
| 500 | 0,59604 € | 298,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,59029 € | 590,29 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

