
LM2767M5 | |
|---|---|
DigiKey Part Number | 296-LM2767M5TR-ND - Tape & Reel (TR) 296-LM2767M5CT-ND - Cut Tape (CT) 296-LM2767M5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2767M5 |
Description | IC REG CHG PUMP ADJ 15MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Adjustable 3.6V 1 Output 15mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM2767M5 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 11kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 1.8V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67021 € | 670,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92700 € | 9,27 € |
| 25 | 0,84080 € | 21,02 € |
| 100 | 0,74620 € | 74,62 € |
| 250 | 0,70092 € | 175,23 € |
| 500 | 0,67366 € | 336,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,79800 € | 7,98 € |
| 25 | 0,72200 € | 18,05 € |
| 100 | 0,63920 € | 63,92 € |
| 250 | 0,59964 € | 149,91 € |
| 500 | 0,57584 € | 287,92 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

