Parametric Equivalent
Parametric Equivalent

LM2758TLX/NOPB | |
|---|---|
DigiKey Part Number | LM2758TLX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2758TLX/NOPB |
Description | IC LED DRVR RGLTR 700MA 12DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 700mA 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM2758TLX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 2.7V ~ 5.3V | |
Current - Output / Channel | 700mA | |
Frequency | 1.25MHz | |
Dimming | - | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,66522 € | 1.995,66 € |
| 6.000 | 0,65098 € | 3.905,88 € |
| 9.000 | 0,64385 € | 5.794,65 € |
| Unit Price without VAT: | 0,66522 € |
|---|---|
| Unit Price with VAT: | 0,79161 € |



