
LM2758TLX/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM2758TLX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2758TLX/NOPB |
Description | IC LED DRVR RGLTR 700MA 12DSBGA |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 700mA 12-DSBGA |
Datasheet | Datasheet |
Category | Voltage - Output 2.7V ~ 5.3V |
Manufacturer National Semiconductor | Current - Output / Channel 700mA |
Packaging Bulk | Frequency 1.25MHz |
Part Status Active | Applications Camera Flash |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Switched Capacitor (Charge Pump) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 12-WFBGA, DSBGA |
Number of Outputs 1 | Supplier Device Package 12-DSBGA |
Voltage - Supply (Min) 2.7V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Bulk: | 57000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 254 | 1,00287 € | 254,73 € |
| Unit Price without VAT: | 1,00287 € |
|---|---|
| Unit Price with VAT: | 1,19342 € |

