Parametric Equivalent

LM2751SDX-B | |
|---|---|
DigiKey Part Number | LM2751SDX-B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2751SDX-B |
Description | IC LED DRV RGLTR PWM 10WSON |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 150mA 10-WSON (3x3) |
EDA/CAD Models | LM2751SDX-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.8V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 4.5V | |
Current - Output / Channel | 150mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |


