LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 150mA 10-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2751SD-B/NOPB

DigiKey Part Number
296-LM2751SD-B/NOPBTR-ND - Tape & Reel (TR)
296-LM2751SD-B/NOPBCT-ND - Cut Tape (CT)
296-LM2751SD-B/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2751SD-B/NOPB
Description
IC LED DRV RGLTR PWM 10WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 150mA 10-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LM2751SD-B/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.8V
Voltage - Supply (Max)
5.5V
Voltage - Output
4.5V
Current - Output / Channel
150mA
Frequency
-
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.421
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,95000 €1,95 €
101,45000 €14,50 €
251,32360 €33,09 €
1001,18430 €118,43 €
2501,11780 €279,45 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,04471 €1.044,71 €
2.0001,01755 €2.035,10 €
3.0001,00396 €3.011,88 €
5.0000,98890 €4.944,50 €
7.0000,98009 €6.860,63 €
Manufacturers Standard Package
Unit Price without VAT:1,95000 €
Unit Price with VAT:2,32050 €