LM2751SD-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.421
Unit Price: 1,95000 €
Datasheet
LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 150mA 10-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2751SD-B

DigiKey Part Number
LM2751SD-BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2751SD-B
Description
IC LED DRV RGLTR PWM 10WSON
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 150mA 10-WSON (3x3)
EDA/CAD Models
LM2751SD-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.8V
Voltage - Supply (Max)
5.5V
Voltage - Output
4.5V
Current - Output / Channel
150mA
Frequency
-
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types