Parametric Equivalent
Parametric Equivalent

LM2750SD-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2750SD-ADJ/NOPBTR-ND - Tape & Reel (TR) LM2750SD-ADJ/NOPBCT-ND - Cut Tape (CT) LM2750SD-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2750SD-ADJ/NOPB |
Description | IC REG CHARGE PUMP ADJ 1 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Adjustable 3.8V 1 Output 120mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2750SD-ADJ/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.7MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-WSON (3x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2750LD-ADJ/NOPB | Texas Instruments | 6.769 | LM2750LD-ADJ/NOPBCT-ND | 1,87000 € | Parametric Equivalent |
| LM2750SDX-ADJ/NOPB | Texas Instruments | 0 | 296-44658-2-ND | 0,91504 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,24340 € | 1.243,40 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |



