
LM2750SD-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2750SD-5.0/NOPBTR-ND - Tape & Reel (TR) LM2750SD-5.0/NOPBCT-ND - Cut Tape (CT) LM2750SD-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2750SD-5.0/NOPB |
Description | IC REG CHARGE PUMP 5V 1 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 120mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2750SD-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.7MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,65800 € | 16,58 € |
| 25 | 1,51440 € | 37,86 € |
| 100 | 1,35730 € | 135,73 € |
| 250 | 1,28240 € | 320,60 € |
| 500 | 1,25088 € | 625,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,20009 € | 1.200,09 € |
| 2.000 | 1,16950 € | 2.339,00 € |
| 3.000 | 1,15418 € | 3.462,54 € |
| 5.000 | 1,13721 € | 5.686,05 € |
| 7.000 | 1,12729 € | 7.891,03 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |


