LM2750LDX-5.0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 27.000
Unit Price: 1,44581 €
Datasheet
Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 120mA 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2750LDX-5.0

DigiKey Part Number
LM2750LDX-5.0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2750LDX-5.0
Description
IC REG CHARGE PUMP 5V 1 10WSON
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 120mA 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM2750LDX-5.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.7MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types