LM2750LD-ADJ is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 6.769
Unit Price: 1,87000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,77000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,91504 €
Datasheet
Charge Pump Switching Regulator IC Positive Adjustable 3.8V 1 Output 120mA 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2750LD-ADJ

DigiKey Part Number
LM2750LD-ADJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2750LD-ADJ
Description
IC REG CHARGE PUMP ADJ 1 10WSON
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Adjustable 3.8V 1 Output 120mA 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM2750LD-ADJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.2V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Obsolete
Frequency - Switching
1.7MHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-WSON (3x3)
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
5.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2750LD-ADJ/NOPBTexas Instruments6.769LM2750LD-ADJ/NOPBCT-ND1,87000 €Parametric Equivalent
LM2750SD-ADJ/NOPBTexas Instruments0LM2750SD-ADJ/NOPBCT-ND1,77000 €Parametric Equivalent
LM2750SDX-ADJ/NOPBTexas Instruments0296-44658-2-ND0,91504 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types