
LM2750LD-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2750LD-5.0/NOPBTR-ND - Tape & Reel (TR) LM2750LD-5.0/NOPBCT-ND - Cut Tape (CT) LM2750LD-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2750LD-5.0/NOPB |
Description | IC REG CHARGE PUMP 5V 1 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 120mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2750LD-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.7MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,63700 € | 16,37 € |
| 25 | 1,49560 € | 37,39 € |
| 100 | 1,34050 € | 134,05 € |
| 250 | 1,26644 € | 316,61 € |
| 500 | 1,22186 € | 610,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,15065 € | 1.150,65 € |
| 2.000 | 1,12133 € | 2.242,66 € |
| 3.000 | 1,10664 € | 3.319,92 € |
| 5.000 | 1,09036 € | 5.451,80 € |
| 7.000 | 1,08085 € | 7.565,95 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |











