Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LM2736XMKX/NOPB | |
|---|---|
DigiKey Part Number | 296-38103-2-ND - Tape & Reel (TR) 296-38103-1-ND - Cut Tape (CT) 296-38103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2736XMKX/NOPB |
Description | IC REG BUCK ADJ 750MA SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 750mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM2736XMKX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | 1.6MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,50900 € | 15,09 € |
| 25 | 1,37680 € | 34,42 € |
| 100 | 1,23200 € | 123,20 € |
| 250 | 1,16300 € | 290,75 € |
| 500 | 1,12974 € | 564,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,04479 € | 3.134,37 € |
| 6.000 | 1,02408 € | 6.144,48 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |







