



G6K-2G-Y-TR DC12 | |
|---|---|
DigiKey Part Number | 39-G6K-2G-Y-TRDC12TR-ND - Tape & Reel (TR) 39-G6K-2G-Y-TRDC12CT-ND - Cut Tape (CT) 39-G6K-2G-Y-TRDC12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6K-2G-Y-TR DC12 |
Description | RELAY TELECOM DPDT 1A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6K-2G-Y-TR DC12 Models |
Category | Coil Type Non Latching |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style J Lead |
Series | Seal Rating Sealed - Fully |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Operate Voltage 9.6 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type Surface Mount | Operate Time 3 ms |
Coil Voltage 12VDC | Release Time 3 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 1 A | Contact Material Silver (Ag), Gold (Au) |
Switching Voltage 125VAC, 60VDC - Max | Relay Type Telecom |
Load - Max Switching 125VA, 60W | Coil Resistance 1.31 kOhms |
Coil Current 9.1 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 3,60100 € | 36,01 € |
| 25 | 3,43920 € | 85,98 € |
| 50 | 3,32120 € | 166,06 € |
| 100 | 3,20740 € | 320,74 € |
| 250 | 3,06268 € | 765,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 2,87108 € | 2.583,97 € |
| 1.800 | 2,77236 € | 4.990,25 € |
| 2.700 | 2,71618 € | 7.333,69 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |


