Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LM2736XMK | |
|---|---|
DigiKey Part Number | LM2736XMKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2736XMK |
Description | IC REG BUCK ADJ 750MA SOT23 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 750mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM2736XMK Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 16V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 1.6MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2736XMK/NOPB | Texas Instruments | 18.437 | LM2736XMK/NOPBCT-ND | 2,60000 € | Parametric Equivalent |
| LM2736XMKX/NOPB | Texas Instruments | 430 | 296-38103-1-ND | 2,20000 € | Parametric Equivalent |
| LMR12007XMK | Texas Instruments | 7.004 | 296-37011-1-ND | 2,39000 € | Parametric Equivalent |
| LMR12007XMKX | Texas Instruments | 0 | LMR12007XMKX-ND | 1,13329 € | Parametric Equivalent |


