


LM2736XMK/NOPB | |
|---|---|
DigiKey Part Number | LM2736XMK/NOPBTR-ND - Tape & Reel (TR) LM2736XMK/NOPBCT-ND - Cut Tape (CT) LM2736XMK/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2736XMK/NOPB |
Description | IC REG BUCK ADJ 750MA SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 750mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM2736XMK/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.6MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR12007XMK | Texas Instruments | 2.004 | 296-37011-1-ND | 2,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,76400 € | 17,64 € |
| 25 | 1,61320 € | 40,33 € |
| 100 | 1,44760 € | 144,76 € |
| 250 | 1,36868 € | 342,17 € |
| 500 | 1,33936 € | 669,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,28197 € | 1.281,97 € |
| 2.000 | 1,24975 € | 2.499,50 € |
| 3.000 | 1,23362 € | 3.700,86 € |
| 5.000 | 1,21574 € | 6.078,70 € |
| 7.000 | 1,20529 € | 8.437,03 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |

