LM2735YQMFX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 7.900
Unit Price: 2,55000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.037
Unit Price: 2,16000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 730
Unit Price: 2,50000 €
Datasheet
Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 3V 1 Output 2.1A (Switch) SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2735YQMFX/NOPB

DigiKey Part Number
LM2735YQMFX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2735YQMFX/NOPB
Description
IC REG BOOST FLYBACK ADJ SOT23-5
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 3V 1 Output 2.1A (Switch) SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
LM2735YQMFX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
24V
Current - Output
Frequency - Switching
520kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types