
LM2735YQMF/NOPB | |
|---|---|
DigiKey Part Number | LM2735YQMF/NOPBTR-ND - Tape & Reel (TR) LM2735YQMF/NOPBCT-ND - Cut Tape (CT) LM2735YQMF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2735YQMF/NOPB |
Description | IC REG BOOST FLYBACK ADJ SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 3V 1 Output 2.1A (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM2735YQMF/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 520kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,87200 € | 18,72 € |
| 25 | 1,71320 € | 42,83 € |
| 100 | 1,53880 € | 153,88 € |
| 250 | 1,45564 € | 363,91 € |
| 500 | 1,42732 € | 713,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,36418 € | 1.364,18 € |
| 2.000 | 1,33020 € | 2.660,40 € |
| 3.000 | 1,31318 € | 3.939,54 € |
| 5.000 | 1,29432 € | 6.471,60 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |

