LM27222SD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.082
Unit Price: 2,90000 €
Datasheet
Half-Bridge Gate Driver IC Non-Inverting 8-WSON (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM27222SD

DigiKey Part Number
LM27222SD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM27222SD
Description
IC GATE DRVR HALF-BRIDGE 8WSON
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LM27222SD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output (Source, Sink)
3A, 4.5A
Manufacturer
Texas Instruments
Input Type
Non-Inverting
Packaging
Tape & Reel (TR)
High Side Voltage - Max (Bootstrap)
33 V
Part Status
Obsolete
Rise / Fall Time (Typ)
17ns, 12ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TJ)
Driven Configuration
Half-Bridge
Mounting Type
Surface Mount
Channel Type
Synchronous
Package / Case
8-WDFN Exposed Pad
Number of Drivers
2
Supplier Device Package
8-WSON (4x4)
Gate Type
MOSFET (N-Channel)
Base Product Number
Voltage - Supply
4V ~ 6.85V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM27222SD/NOPBTexas Instruments2.082296-40167-1-ND2,90000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types