
LM27222SD/NOPB | |
|---|---|
DigiKey Part Number | 296-40167-2-ND - Tape & Reel (TR) 296-40167-1-ND - Cut Tape (CT) 296-40167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM27222SD/NOPB |
Description | IC GATE DRVR HALF-BRIDGE 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM27222SD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4V ~ 6.85V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 3A, 4.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 33 V | |
Rise / Fall Time (Typ) | 17ns, 12ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 2,00000 € | 20,00 € |
| 25 | 1,83160 € | 45,79 € |
| 100 | 1,64680 € | 164,68 € |
| 250 | 1,55872 € | 389,68 € |
| 500 | 1,53266 € | 766,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,46192 € | 1.461,92 € |
| 2.000 | 1,42595 € | 2.851,90 € |
| 3.000 | 1,40793 € | 4.223,79 € |
| 5.000 | 1,38797 € | 6.939,85 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |

