LM27213MTDX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 6,06095 €
Datasheet
Buck Regulator Positive Output Step-Down DC-DC Controller IC 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM27213MTDX

DigiKey Part Number
LM27213MTDX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM27213MTDX
Description
IC REG CTRLR BUCK 48TSSOP
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM27213MTDX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
4.75V ~ 6V
Manufacturer
Texas Instruments
Synchronous Rectifier
Yes
Packaging
Tape & Reel (TR)
Clock Sync
No
Part Status
Obsolete
Control Features
Current Limit, Enable, Power Good, Soft Start
Output Type
Transistor Driver
Operating Temperature
-5°C ~ 105°C (TA)
Function
Step-Down
Mounting Type
Surface Mount
Output Configuration
Positive
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Topology
Buck
Supplier Device Package
48-TSSOP
Number of Outputs
1
Base Product Number
Output Phases
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM27213MTDX/NOPBTexas Instruments0LM27213MTDX/NOPB-ND6,06095 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types