
LM27213MTDX/NOPB | |
|---|---|
DigiKey Part Number | LM27213MTDX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM27213MTDX/NOPB |
Description | IC REG CTRLR BUCK 48TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM27213MTDX/NOPB Models |
Category | Voltage - Supply (Vcc/Vdd) 4.75V ~ 6V |
Manufacturer Texas Instruments | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) | Clock Sync No |
Part Status Active | Control Features Current Limit, Enable, Power Good, Soft Start |
Output Type Transistor Driver | Operating Temperature -5°C ~ 105°C (TA) |
Function Step-Down | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Topology Buck | Supplier Device Package 48-TSSOP |
Number of Outputs 1 | Base Product Number |
Output Phases 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,06095 € | 6.060,95 € |
| Unit Price without VAT: | 6,06095 € |
|---|---|
| Unit Price with VAT: | 7,21253 € |

