


LM26CIM5-YPA/NOPB | |
|---|---|
DigiKey Part Number | LM26CIM5-YPA/NOPBTR-ND - Tape & Reel (TR) LM26CIM5-YPA/NOPBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM26CIM5-YPA/NOPB |
Description | THERMOSTAT 115DEG ACT LO SOT23-5 |
Customer Reference | |
Detailed Description | Thermostat 115°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM26CIM5-YPA/NOPB Models |
Category | Output Function /OverTemp |
Manufacturer Texas Instruments | Selectable Hysteresis Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 2.7 V ~ 5.5 V |
Part Status Obsolete | Current - Supply 16µA |
Trip Temperature Threshold Hot | Operating Temperature -55°C ~ 125°C |
Switching Temperature 115°C | Mounting Type Surface Mount |
Accuracy ±3°C | Package / Case SC-74A, SOT-753 |
Output Type Open Drain | Supplier Device Package SOT-23-5 |
Output Active Low | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM26CIM5X-YPA/NOPB | Texas Instruments | 0 | 296-44188-1-ND | 0,93000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 5 | 1,06400 € | 5,32 € |
| 10 | 1,01200 € | 10,12 € |
| 25 | 0,95000 € | 23,75 € |
| 50 | 0,90800 € | 45,40 € |
| 100 | 0,86930 € | 86,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,69453 € | 694,53 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

