
LM26CIM5X-YPA/NOPB | |
|---|---|
DigiKey Part Number | 296-44188-2-ND - Tape & Reel (TR) 296-44188-1-ND - Cut Tape (CT) 296-44188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26CIM5X-YPA/NOPB |
Description | THERMOSTAT 115DEG ACT LO SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat 115°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM26CIM5X-YPA/NOPB Models |
Category | Output Function /OverTemp |
Manufacturer Texas Instruments | Selectable Hysteresis Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7 V ~ 5.5 V |
Part Status Active | Current - Supply 16µA |
Trip Temperature Threshold Hot | Operating Temperature -55°C ~ 125°C |
Switching Temperature 115°C | Mounting Type Surface Mount |
Accuracy ±3°C | Package / Case SC-74A, SOT-753 |
Output Type Open Drain | Supplier Device Package SOT-23-5 |
Output Active Low | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,58913 € | 1.767,39 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

