Direct

LM26CIM5-YHA | |
|---|---|
DigiKey Part Number | LM26CIM5-YHATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM26CIM5-YHA |
Description | THERMOSTAT 110DEG ACT LO SOT23-5 |
Customer Reference | |
Detailed Description | Thermostat 110°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM26CIM5-YHA Models |
Category | Output Function /OverTemp |
Manufacturer Texas Instruments | Selectable Hysteresis Yes |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7 V ~ 5.5 V |
Part Status Obsolete | Current - Supply 16µA |
Trip Temperature Threshold Hot | Operating Temperature -55°C ~ 125°C |
Switching Temperature 110°C | Mounting Type Surface Mount |
Accuracy ±3°C | Package / Case SC-74A, SOT-753 |
Output Type Open Drain | Supplier Device Package SOT-23-5 |
Output Active Low | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM26CIM5-YHA/NOPB | Texas Instruments | 125 | LM26CIM5-YHA/NOPBCT-ND | 1,21000 € | Direct |


