
LM26CIM5X-YHA/NOPB | |
|---|---|
DigiKey Part Number | 296-LM26CIM5X-YHA/NOPBTR-ND - Tape & Reel (TR) 296-LM26CIM5X-YHA/NOPBCT-ND - Cut Tape (CT) 296-LM26CIM5X-YHA/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26CIM5X-YHA/NOPB |
Description | THERMOSTAT 110DEG ACT LO SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat 110°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM26CIM5X-YHA/NOPB Models |
Category | Output Function /OverTemp |
Manufacturer Texas Instruments | Selectable Hysteresis Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7 V ~ 5.5 V |
Part Status Active | Current - Supply 16µA |
Trip Temperature Threshold Hot | Operating Temperature -55°C ~ 125°C |
Switching Temperature 110°C | Mounting Type Surface Mount |
Accuracy ±3°C | Package / Case SC-74A, SOT-753 |
Output Type Open Drain | Supplier Device Package SOT-23-5 |
Output Active Low | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 5 | 0,91200 € | 4,56 € |
| 10 | 0,86500 € | 8,65 € |
| 25 | 0,81160 € | 20,29 € |
| 50 | 0,77460 € | 38,73 € |
| 100 | 0,74100 € | 74,10 € |
| 500 | 0,67344 € | 336,72 € |
| 1.000 | 0,64830 € | 648,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,61269 € | 1.838,07 € |
| 6.000 | 0,59262 € | 3.555,72 € |
| 9.000 | 0,58166 € | 5.234,94 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

