Direct

LM26CIM5-SPA | |
|---|---|
DigiKey Part Number | LM26CIM5-SPATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM26CIM5-SPA |
Description | THERMOSTAT 75DEGC ACT LO SOT23-5 |
Customer Reference | |
Detailed Description | Thermostat 70°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM26CIM5-SPA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 70°C | |
Accuracy | ±3°C | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 16µA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |


