


LM26CIM5-SPA/NOPB | |
|---|---|
DigiKey Part Number | LM26CIM5-SPA/NOPBTR-ND - Tape & Reel (TR) LM26CIM5-SPA/NOPBCT-ND - Cut Tape (CT) LM26CIM5-SPA/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26CIM5-SPA/NOPB |
Description | THERMOSTAT 75DEGC ACT LO SOT23-5 |
Customer Reference | |
Detailed Description | Thermostat 70°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM26CIM5-SPA/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 70°C | |
Accuracy | ±3°C | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 16µA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,74515 € | 745,15 € |
| 2.000 | 0,71922 € | 1.438,44 € |
| 3.000 | 0,70507 € | 2.115,21 € |
| 5.000 | 0,68822 € | 3.441,10 € |
| 7.000 | 0,67771 € | 4.743,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 5 | 1,04000 € | 5,20 € |
| 10 | 0,98900 € | 9,89 € |
| 25 | 0,92880 € | 23,22 € |
| 50 | 0,88740 € | 44,37 € |
| 100 | 0,84940 € | 84,94 € |
| 500 | 0,77342 € | 386,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 5 | 1,23800 € | 6,19 € |
| 10 | 1,15500 € | 11,55 € |
| 25 | 1,05240 € | 26,31 € |
| 50 | 0,98080 € | 49,04 € |
| 100 | 0,91410 € | 91,41 € |
| 500 | 0,77580 € | 387,90 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

