Charge Pump Switching Regulator IC Positive Fixed 2Vin, Vin/2 1 Output 20mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2681M6X/NOPB

DigiKey Part Number
296-LM2681M6X/NOPBTR-ND - Tape & Reel (TR)
296-LM2681M6X/NOPBCT-ND - Cut Tape (CT)
296-LM2681M6X/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2681M6X/NOPB
Description
IC REG CHARGE PUMP 2VIN SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 2Vin, Vin/2 1 Output 20mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LM2681M6X/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Ratiometric
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
80kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 835
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,71400 €7,14 €
250,64560 €16,14 €
1000,56970 €56,97 €
2500,53368 €133,42 €
5000,51196 €255,98 €
1.0000,50035 €500,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,47198 €1.415,94 €
6.0000,46117 €2.767,02 €
9.0000,45576 €4.101,84 €
15.0000,44976 €6.746,40 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €