
LM2681M6/NOPB | |
|---|---|
DigiKey Part Number | 296-35223-2-ND - Tape & Reel (TR) 296-35223-1-ND - Cut Tape (CT) 296-35223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2681M6/NOPB |
Description | IC REG CHARGE PUMP 2VIN SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 2Vin, Vin/2 1 Output 20mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM2681M6/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 80kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,83300 € | 8,33 € |
| 25 | 0,75480 € | 18,87 € |
| 100 | 0,66840 € | 66,84 € |
| 250 | 0,62720 € | 156,80 € |
| 500 | 0,60240 € | 301,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58196 € | 581,96 € |
| 2.000 | 0,56515 € | 1.130,30 € |
| 3.000 | 0,55672 € | 1.670,16 € |
| 5.000 | 0,54739 € | 2.736,95 € |
| 7.000 | 0,54194 € | 3.793,58 € |
| 10.000 | 0,53670 € | 5.367,00 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

