Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


LM2676SX-ADJ | |
|---|---|
DigiKey Part Number | LM2676SX-ADJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2676SX-ADJ |
Description | IC REG BUCK ADJ 3A TO263 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 3A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LM2676SX-ADJ Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 37V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 260kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263 (DDPAK-7) |
Voltage - Input (Min) 8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2670SX-ADJ/NOPB | Texas Instruments | 1.068 | LM2670SX-ADJ/NOPBCT-ND | 5,27000 € | Parametric Equivalent |
| LM2673SX-ADJ/NOPB | Texas Instruments | 1.809 | LM2673SX-ADJ/NOPBCT-ND | 5,23000 € | Parametric Equivalent |
| LM2676SX-ADJ/NOPB | Texas Instruments | 149 | LM2676SX-ADJ/NOPBCT-ND | 5,14000 € | Parametric Equivalent |


