

LM2676SX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2676SX-ADJ/NOPBTR-ND - Tape & Reel (TR) LM2676SX-ADJ/NOPBCT-ND - Cut Tape (CT) LM2676SX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2676SX-ADJ/NOPB |
Description | IC REG BUCK ADJ 3A TO263 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 3A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LM2676SX-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 10 | 3,65100 € | 36,51 € |
| 25 | 3,36840 € | 84,21 € |
| 100 | 3,05830 € | 305,83 € |
| 250 | 2,93100 € | 732,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,82142 € | 1.410,71 € |
| 1.000 | 2,74807 € | 2.748,07 € |
| 1.500 | 2,71134 € | 4.067,01 € |
| 2.500 | 2,67065 € | 6.676,63 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,68820 € |













