Direct


LM2670SD-3.3 | |
|---|---|
DigiKey Part Number | LM2670SD-3.3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2670SD-3.3 |
Description | IC REG BUCK 3.3V 3A 14VSON |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 14-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2670SD-3.3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-VSON (5x6) | |
Base Product Number |


