
LM2660MM/NOPB | |
|---|---|
DigiKey Part Number | LM2660MM/NOPBTR-ND - Tape & Reel (TR) LM2660MM/NOPBCT-ND - Cut Tape (CT) LM2660MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2660MM/NOPB |
Description | IC REG CHG PUMP INV 100MA 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 100mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2660MM/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 5kHz, 40kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 85°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-VSSOP |
Voltage - Input (Min) 1.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,16100 € | 11,61 € |
| 25 | 1,05640 € | 26,41 € |
| 100 | 0,94100 € | 94,10 € |
| 250 | 0,88600 € | 221,50 € |
| 500 | 0,85282 € | 426,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,82553 € | 825,53 € |
| 2.000 | 0,80306 € | 1.606,12 € |
| 3.000 | 0,79181 € | 2.375,43 € |
| 5.000 | 0,77935 € | 3.896,75 € |
| 7.000 | 0,77207 € | 5.404,49 € |
| 10.000 | 0,76506 € | 7.650,60 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

