Direct

LM2655MTCX-ADJ | |
|---|---|
DigiKey Part Number | LM2655MTCX-ADJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2655MTCX-ADJ |
Description | IC REG BUCK ADJ 2.5A 16TSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.238V 1 Output 2.5A 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2655MTCX-ADJ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 13V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 300kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-TSSOP |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 14V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2655MTCX-ADJ/NOPB | Texas Instruments | 4.968 | 296-44017-1-ND | 4,31000 € | Direct |


