
LM2655MTCX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-44017-2-ND - Tape & Reel (TR) 296-44017-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM2655MTCX-ADJ/NOPB |
Description | IC REG BUCK ADJ 2.5A 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.238V 1 Output 2.5A 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2655MTCX-ADJ/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 13V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output |
Part Status Active | Frequency - Switching 300kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-TSSOP |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 14V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 10 | 3,16100 € | 31,61 € |
| 25 | 2,91320 € | 72,83 € |
| 100 | 2,64060 € | 264,06 € |
| 250 | 2,51068 € | 627,67 € |
| 500 | 2,43240 € | 1.216,20 € |
| 1.000 | 2,36797 € | 2.367,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,29996 € | 5.749,90 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,95040 € |

