LM2655MTC-3.3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 51
Unit Price: 4,96000 €
Datasheet
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2.5A 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2655MTC-3.3

DigiKey Part Number
LM2655MTC-3.3-ND
Manufacturer
Manufacturer Product Number
LM2655MTC-3.3
Description
IC REG BUCK 3.3V 2.5A 16TSSOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2.5A 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM2655MTC-3.3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
300kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types