Parametric Equivalent


LM2597HVN-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2597HVN-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2597HVN-ADJ/NOPB |
Description | IC REG BUCK ADJ 500MA 8PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 500mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LM2597HVN-ADJ/NOPB Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 57V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 150kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-PDIP |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2594HVN-ADJ/NOPB | Texas Instruments | 526 | LM2594HVN-ADJ/NOPB-ND | 7,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 4,46838 € | 1.072,41 € |
| Unit Price without VAT: | 4,46838 € |
|---|---|
| Unit Price with VAT: | 5,31737 € |


