

LM2594HVN-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2594HVN-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2594HVN-ADJ/NOPB |
Description | IC REG BUCK ADJ 500MA 8PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 500mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LM2594HVN-ADJ/NOPB Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 57V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 150kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-PDIP |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,33000 € | 7,33 € |
| 10 | 5,67900 € | 56,79 € |
| 40 | 5,09525 € | 203,81 € |
| 120 | 4,76925 € | 572,31 € |
| 280 | 4,57821 € | 1.281,90 € |
| 520 | 4,46483 € | 2.321,71 € |
| 1.000 | 4,36462 € | 4.364,62 € |
| Unit Price without VAT: | 7,33000 € |
|---|---|
| Unit Price with VAT: | 8,72270 € |

